F0444A | |
---|---|
DigiKey Part Number | 527-1015-ND |
Manufacturer | |
Manufacturer Product Number | F0444A |
Description | SOLENOID PULL INTERMITTENT 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 19 W | |
DC Resistance (DCR) | 30.3Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.52000 | ¥157.52 |
10 | ¥149.64800 | ¥1,496.48 |
25 | ¥141.77640 | ¥3,544.41 |
50 | ¥138.66840 | ¥6,933.42 |