TSC2011IDT | |
---|---|
DigiKey Part Number | 497-TSC2011IDTTR-ND - Tape & Reel (TR) 497-TSC2011IDTCT-ND - Cut Tape (CT) 497-TSC2011IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2011IDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2011IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 750 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.03400 | ¥220.34 |
25 | ¥20.83200 | ¥520.80 |
100 | ¥18.05480 | ¥1,805.48 |
250 | ¥17.12928 | ¥4,282.32 |
500 | ¥15.37004 | ¥7,685.02 |
1,000 | ¥12.96264 | ¥12,962.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.31455 | ¥30,786.38 |
5,000 | ¥11.85159 | ¥59,257.95 |