TESEO-LIV3F | |
---|---|
DigiKey Part Number | 497-18163-2-ND - Tape & Reel (TR) 497-18163-1-ND - Cut Tape (CT) 497-18163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV3F |
Description | RF RCVR GNSS/GPS 1.575GHZ 18LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -163dBm Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
EDA/CAD Models | TESEO-LIV3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.1V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-LCC (9.7x10.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.44000 | ¥162.44 |
10 | ¥146.95100 | ¥1,469.51 |
25 | ¥135.35320 | ¥3,383.83 |
100 | ¥123.74980 | ¥12,374.98 |
250 | ¥116.01584 | ¥29,003.96 |
500 | ¥108.28136 | ¥54,140.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥102.86734 | ¥102,867.34 |