T435-600B-TR | ||
---|---|---|
DigiKey Part Number | 497-2513-2-ND - Tape & Reel (TR) 497-2513-1-ND - Cut Tape (CT) 497-2513-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T435-600B-TR | |
Description | TRIAC ALTERNISTOR 600V 4A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 4 A Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T435-600B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.05800 | ¥60.58 |
100 | ¥4.71380 | ¥471.38 |
500 | ¥3.99548 | ¥1,997.74 |
1,000 | ¥3.25476 | ¥3,254.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.06396 | ¥7,659.90 |
5,000 | ¥2.91806 | ¥14,590.30 |
12,500 | ¥2.78338 | ¥34,792.25 |
25,000 | ¥2.77804 | ¥69,451.00 |