STSAFA110DFSPL02 | |
---|---|
DigiKey Part Number | 497-STSAFA110DFSPL02TR-ND - Tape & Reel (TR) 497-STSAFA110DFSPL02CT-ND - Cut Tape (CT) 497-STSAFA110DFSPL02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSAFA110DFSPL02 |
Description | IC AUTHENTICAT CHIP/IOT 8UFDFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip, IoT Secure Element 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSAFA110DFSPL02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip, IoT Secure Element | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.64100 | ¥216.41 |
25 | ¥20.46240 | ¥511.56 |
100 | ¥17.73420 | ¥1,773.42 |
250 | ¥16.82500 | ¥4,206.25 |
500 | ¥15.09714 | ¥7,548.57 |
1,000 | ¥12.73253 | ¥12,732.53 |
2,500 | ¥12.09587 | ¥30,239.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.64114 | ¥58,205.70 |