STPS5L40RL | ||
---|---|---|
DigiKey Part Number | 497-6588-2-ND - Tape & Reel (TR) 497-6588-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | STPS5L40RL | |
Description | DIODE SCHOTTKY 40V 5A DO201AD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 5A Through Hole DO-201AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥2.18610 | ¥218.61 |
500 | ¥1.70672 | ¥853.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥1.38725 | ¥2,635.78 |
3,800 | ¥1.24011 | ¥4,712.42 |
5,700 | ¥1.17705 | ¥6,709.18 |
9,500 | ¥1.09297 | ¥10,383.22 |
47,500 | ¥1.06775 | ¥50,718.12 |