STPS10L25D | |
---|---|
DigiKey Part Number | 497-2738-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10L25D |
Description | DIODE SCHOTTKY 25V 10A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS10L25D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
50 | ¥6.48860 | ¥324.43 |
100 | ¥5.14150 | ¥514.15 |
500 | ¥4.35834 | ¥2,179.17 |
1,000 | ¥3.55030 | ¥3,550.30 |
2,000 | ¥3.34215 | ¥6,684.30 |
5,000 | ¥3.18299 | ¥15,914.95 |
10,000 | ¥3.03610 | ¥30,361.00 |