STGW30H60DFB | ||
---|---|---|
DigiKey Part Number | 497-15133-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGW30H60DFB | |
Description | IGBT TRENCH FS 600V 60A TO247 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-247 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 260 W | |
Switching Energy | 383µJ (on), 293µJ (off) | |
Input Type | Standard | |
Gate Charge | 149 nC | |
Td (on/off) @ 25°C | 37ns/146ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
30 | ¥22.75367 | ¥682.61 |
120 | ¥19.50333 | ¥2,340.40 |
510 | ¥17.33637 | ¥8,841.55 |
1,020 | ¥14.84427 | ¥15,141.16 |
2,010 | ¥13.97750 | ¥28,094.77 |
5,010 | ¥13.40998 | ¥67,184.00 |