ST25DV04KC-IE8S3 | |
---|---|
DigiKey Part Number | 497-ST25DV04KC-IE8S3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-IE8S3CT-ND - Cut Tape (CT) 497-ST25DV04KC-IE8S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-IE8S3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 4-K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.57400 | ¥105.74 |
25 | ¥9.55320 | ¥238.83 |
100 | ¥8.35770 | ¥835.77 |
250 | ¥7.33436 | ¥1,833.59 |
500 | ¥6.48154 | ¥3,240.77 |
1,000 | ¥5.11697 | ¥5,116.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77585 | ¥11,939.62 |
5,000 | ¥4.53706 | ¥22,685.30 |
12,500 | ¥4.34943 | ¥54,367.88 |