SMP100LC-230 | |
---|---|
DigiKey Part Number | 497-4091-2-ND - Tape & Reel (TR) 497-4091-1-ND - Cut Tape (CT) 497-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-230 |
Description | THYRISTOR 230V 400A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 285V | |
Voltage - Off State | 230V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.42700 | ¥54.27 |
100 | ¥3.75770 | ¥375.77 |
500 | ¥3.13962 | ¥1,569.81 |
1,000 | ¥2.67199 | ¥2,671.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.37975 | ¥5,949.38 |
5,000 | ¥2.25450 | ¥11,272.50 |
12,500 | ¥2.08750 | ¥26,093.75 |
25,000 | ¥2.06684 | ¥51,671.00 |