SMDB3 | |
---|---|
DigiKey Part Number | 497-3148-2-ND - Tape & Reel (TR) 497-3148-1-ND - Cut Tape (CT) 497-3148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB3 |
Description | DIAC 28-36V 1A SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMDB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 10 µA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69270 | ¥269.27 |
500 | ¥2.10224 | ¥1,051.12 |
1,000 | ¥1.70878 | ¥1,708.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52751 | ¥4,582.53 |
6,000 | ¥1.44984 | ¥8,699.04 |
9,000 | ¥1.34628 | ¥12,116.52 |
30,000 | ¥1.31521 | ¥39,456.30 |