NUCLEO-F303K8 | ||
---|---|---|
DigiKey Part Number | 497-15981-ND | |
Manufacturer | ||
Manufacturer Product Number | NUCLEO-F303K8 | |
Description | NUCLEO-32 STM32F303K8 EVAL BRD | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | STM32F303 Nucleo-32 STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | NUCLEO-F303K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F303 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | GNU GCC, IAR EW, Keil MDK, Mbed-Enabled, STM32Cube | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.22000 | ¥90.22 |