LD1117S12TR | |
---|---|
DigiKey Part Number | 497-4240-2-ND - Tape & Reel (TR) 497-4240-1-ND - Cut Tape (CT) 497-4240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S12TR |
Description | IC REG LINEAR 1.2V 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.64800 | ¥56.48 |
25 | ¥5.30680 | ¥132.67 |
100 | ¥4.32990 | ¥432.99 |
250 | ¥4.02184 | ¥1,005.46 |
500 | ¥3.42286 | ¥1,711.43 |
1,000 | ¥2.73832 | ¥2,738.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48162 | ¥6,204.05 |
5,000 | ¥2.31047 | ¥11,552.35 |
12,500 | ¥2.22490 | ¥27,811.25 |
25,000 | ¥2.13933 | ¥53,483.25 |