L78M15CDT-TR | |
---|---|
DigiKey Part Number | 497-1212-2-ND - Tape & Reel (TR) 497-1212-1-ND - Cut Tape (CT) 497-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M15CDT-TR |
Description | IC REG LINEAR 15V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M15CDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.62040 | ¥115.51 |
100 | ¥3.77000 | ¥377.00 |
250 | ¥3.50168 | ¥875.42 |
500 | ¥2.98018 | ¥1,490.09 |
1,000 | ¥2.38415 | ¥2,384.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16061 | ¥5,401.53 |
5,000 | ¥2.01158 | ¥10,057.90 |
12,500 | ¥1.93709 | ¥24,213.62 |
25,000 | ¥1.86258 | ¥46,564.50 |