L78L33ACD13TR | |
---|---|
DigiKey Part Number | 497-1199-2-ND - Tape & Reel (TR) 497-1199-1-ND - Cut Tape (CT) 497-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L33ACD13TR |
Description | IC REG LINEAR 3.3V 100MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ACD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.50320 | ¥150.32 |
250 | ¥1.26564 | ¥316.41 |
500 | ¥1.02836 | ¥514.18 |
1,000 | ¥0.79102 | ¥791.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71196 | ¥1,779.90 |
5,000 | ¥0.67239 | ¥3,361.95 |
12,500 | ¥0.61307 | ¥7,663.38 |
25,000 | ¥0.57352 | ¥14,338.00 |
62,500 | ¥0.51419 | ¥32,136.88 |
125,000 | ¥0.49441 | ¥61,801.25 |