ESDA12-1K | |
---|---|
DigiKey Part Number | 497-10766-2-ND - Tape & Reel (TR) 497-10766-1-ND - Cut Tape (CT) 497-10766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA12-1K |
Description | TVS DIODE 12VWM 28VC SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 12V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38900 | ¥138.90 |
500 | ¥1.13322 | ¥566.61 |
1,000 | ¥0.84080 | ¥840.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70737 | ¥2,122.11 |
6,000 | ¥0.67630 | ¥4,057.80 |
9,000 | ¥0.58491 | ¥5,264.19 |
30,000 | ¥0.57395 | ¥17,218.50 |
75,000 | ¥0.47524 | ¥35,643.00 |
150,000 | ¥0.46793 | ¥70,189.50 |