BTA08-600CWRG | ||
---|---|---|
DigiKey Part Number | 497-3748-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA08-600CWRG | |
Description | TRIAC ALTERNISTOR 600V 8A TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTA08-600CWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
50 | ¥6.78260 | ¥339.13 |
100 | ¥5.37550 | ¥537.55 |
500 | ¥4.55602 | ¥2,278.01 |
1,000 | ¥3.71136 | ¥3,711.36 |
2,000 | ¥3.49382 | ¥6,987.64 |
5,000 | ¥3.32745 | ¥16,637.25 |
10,000 | ¥3.17387 | ¥31,738.70 |