67U3BC-002-K | |
---|---|
DigiKey Part Number | 380-67U3BC-002-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U3BC-002-K |
Description | CBL A RCPT TO A PLUG W/COUPL 2' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male (Circular Coupling) | |
Length | 2.00' (609.6mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments - IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.25000 | ¥122.25 |
10 | ¥108.33800 | ¥1,083.38 |
25 | ¥104.16680 | ¥2,604.17 |
50 | ¥100.00120 | ¥5,000.06 |
200 | ¥94.44560 | ¥18,889.12 |
400 | ¥86.11215 | ¥34,444.86 |
600 | ¥80.55653 | ¥48,333.92 |
1,000 | ¥73.88978 | ¥73,889.78 |