RAVF164DJT100R | ||
---|---|---|
DigiKey Part Number | RAVF164DJT100RTR-ND - Tape & Reel (TR) RAVF164DJT100RCT-ND - Cut Tape (CT) RAVF164DJT100RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RAVF164DJT100R | |
Description | RES ARRAY 4 RES 100 OHM 1206 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | RAVF164DJT100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.34500 | ¥3.45 |
25 | ¥0.26280 | ¥6.57 |
50 | ¥0.19860 | ¥9.93 |
100 | ¥0.13960 | ¥13.96 |
250 | ¥0.11196 | ¥27.99 |
500 | ¥0.08948 | ¥44.74 |
1,000 | ¥0.06592 | ¥65.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04725 | ¥236.25 |
10,000 | ¥0.04105 | ¥410.50 |
25,000 | ¥0.03607 | ¥901.75 |
50,000 | ¥0.03308 | ¥1,654.00 |
125,000 | ¥0.03241 | ¥4,051.25 |