KC3405 | |
---|---|
DigiKey Part Number | 2260-KC3405-ND |
Manufacturer | |
Manufacturer Product Number | KC3405 |
Description | PRECISION BENCHTOP POWER SUPPLY, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 5A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 17.323" L x 16.929" W x 3.465" H (440.00mm x 430.00mm x 88.00mm) | |
Features | LAN, Programmable, RS232, RS485 and USB Interface | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.01% + 1mV | |
Voltage Regulation - Load | 1mV | |
Current Regulation - Line | 0.1% + 1mA | |
Current Regulation - Load | 1mA | |
Ripple | 1mV rms, 3mA rms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,799.30000 | ¥7,799.30 |