KA6005P | |
---|---|
DigiKey Part Number | 2260-KA6005P-ND |
Manufacturer | |
Manufacturer Product Number | KA6005P |
Description | KA6005P -PROGRAMMABLE PRECISION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 10.240" L x 6.142" W x 4.331" H (260.00mm x 156.00mm x 110.00mm) | |
Features | Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | |
Power (Watts) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,888.07000 | ¥1,888.07 |