AO939+BL | |
---|---|
DigiKey Part Number | 2260-AO939+BL-ND |
Manufacturer | |
Manufacturer Product Number | AO939+BL |
Description | VACUUM SUCTION PEN - BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Vacuum Tool with Tips | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.04000 | ¥79.04 |