WRL-10533 | ||
---|---|---|
DigiKey Part Number | 1568-1174-ND | |
Manufacturer | ||
Manufacturer Product Number | WRL-10533 | |
Description | RF RCVR 4800BPS MODULE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | - RF Receiver ASK 433.42MHz ~ 434.42MHz -110dBm 4.8kbps PCB, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 433.42MHz ~ 434.42MHz | |
Sensitivity | -110dBm | |
Data Rate (Max) | 4.8kbps | |
Modulation or Protocol | ASK | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | PCB, Through Hole | |
Features | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |