SC24ML-1TK6 | |
---|---|
DigiKey Part Number | SOU1258-ND |
Manufacturer | |
Manufacturer Product Number | SC24ML-1TK6 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.62320 | ¥165.58 |
50 | ¥6.48380 | ¥324.19 |
100 | ¥6.20220 | ¥620.22 |
300 | ¥5.63817 | ¥1,691.45 |
500 | ¥5.07436 | ¥2,537.18 |
1,000 | ¥4.51054 | ¥4,510.54 |
2,500 | ¥4.08766 | ¥10,219.15 |