SP-1609-2 | ||
---|---|---|
DigiKey Part Number | 433-1243-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-1609-2 | |
Description | SPEAKER 8OHM 700MW TOP PORT 92DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 300 Hz ~ 5 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-1609-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 5 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.41600 | ¥144.16 |
25 | ¥13.31880 | ¥332.97 |
40 | ¥12.51925 | ¥500.77 |
100 | ¥11.74760 | ¥1,174.76 |
300 | ¥10.94060 | ¥3,282.18 |
500 | ¥10.07352 | ¥5,036.76 |
1,000 | ¥9.80877 | ¥9,808.77 |