SP-1606 | |
---|---|
DigiKey Part Number | 433-1213-ND |
Manufacturer | |
Manufacturer Product Number | SP-1606 |
Description | SPEAKER 8OHM 600MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 600 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1606 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 600 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B N42 | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.21300 | ¥152.13 |
25 | ¥14.05200 | ¥351.30 |
50 | ¥13.20640 | ¥660.32 |
100 | ¥12.39440 | ¥1,239.44 |
250 | ¥11.54244 | ¥2,885.61 |
450 | ¥10.62778 | ¥4,782.50 |
950 | ¥10.34842 | ¥9,831.00 |