SD103BWSA | ||
---|---|---|
DigiKey Part Number | 1655-SD103BWSATR-ND - Tape & Reel (TR) 1655-SD103BWSACT-ND - Cut Tape (CT) 1655-SD103BWSADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD103BWSA | |
Description | DIODE SCHOTTKY 30V 100MA SOD323 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.24040 | ¥124.04 |
500 | ¥1.09956 | ¥549.78 |
1,000 | ¥0.85566 | ¥855.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76582 | ¥2,297.46 |
6,000 | ¥0.74872 | ¥4,492.32 |
9,000 | ¥0.66315 | ¥5,968.35 |
30,000 | ¥0.65459 | ¥19,637.70 |
75,000 | ¥0.55619 | ¥41,714.25 |
150,000 | ¥0.53480 | ¥80,220.00 |