GBJ2510 | ||
---|---|---|
DigiKey Part Number | 1655-GBJ2510-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ2510 | |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ | |
Datasheet | Datasheet | |
EDA/CAD Models | GBJ2510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
15 | ¥8.75867 | ¥131.38 |
105 | ¥6.81124 | ¥715.18 |
510 | ¥5.77329 | ¥2,944.38 |
1,005 | ¥4.70294 | ¥4,726.45 |
2,010 | ¥4.42724 | ¥8,898.75 |
5,010 | ¥4.21642 | ¥21,124.26 |
10,005 | ¥4.02181 | ¥40,238.21 |