DF04 | |
---|---|
DigiKey Part Number | 1655-DF04-ND |
Manufacturer | |
Manufacturer Product Number | DF04 |
Description | 400V,1APACKAGE DB-M BRIDGE RECTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DB-M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-M |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22240 | ¥122.24 |
500 | ¥0.99728 | ¥498.64 |
1,000 | ¥0.73991 | ¥739.91 |
2,500 | ¥0.62250 | ¥1,556.25 |
5,000 | ¥0.59516 | ¥2,975.80 |
10,000 | ¥0.51473 | ¥5,147.30 |
50,000 | ¥0.41822 | ¥20,911.00 |