SSD005/4-V2W | |
---|---|
DigiKey Part Number | 2908-SSD005/4-V2W-ND |
Manufacturer | |
Manufacturer Product Number | SSD005/4-V2W |
Description | BLUETOOTH 5 LOW ENERGY USB DONGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Gateway Bluetooth v5.0 Low Energy (BLE) USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Smart Sensor Devices | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.0 Low Energy (BLE) | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.84000 | ¥267.84 |
10 | ¥247.25300 | ¥2,472.53 |
25 | ¥226.64880 | ¥5,666.22 |
100 | ¥209.47830 | ¥20,947.83 |
250 | ¥199.17612 | ¥49,794.03 |