SKY13348-374LF | |
---|---|
DigiKey Part Number | 863-1335-2-ND - Tape & Reel (TR) 863-1335-1-ND - Cut Tape (CT) 863-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13348-374LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.16 WiMAX SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13348-374LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.16 WiMAX | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 24dB | |
Insertion Loss | 1dB | |
Test Frequency | 5.85GHz | |
P1dB | 37dBm | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.09320 | ¥127.33 |
100 | ¥4.18270 | ¥418.27 |
250 | ¥3.90996 | ¥977.49 |
500 | ¥3.45516 | ¥1,727.58 |
1,000 | ¥3.20165 | ¥3,201.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.20165 | ¥9,604.95 |