SI8230BB-D-IS | |
---|---|
DigiKey Part Number | SI8230BB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8230BB-D-IS |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 250mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62600 | ¥276.26 |
46 | ¥26.12000 | ¥1,201.52 |
138 | ¥22.63725 | ¥3,123.94 |
276 | ¥21.47627 | ¥5,927.45 |
506 | ¥19.27049 | ¥9,750.87 |
1,012 | ¥16.25231 | ¥16,447.34 |
2,530 | ¥15.43966 | ¥39,062.34 |
5,014 | ¥14.85922 | ¥74,504.13 |