AS193-73LF | |
---|---|
DigiKey Part Number | 863-1006-2-ND - Tape & Reel (TR) 863-1006-1-ND - Cut Tape (CT) 863-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS193-73LF |
Description | IC RF SWITCH SPDT 2.5GHZ SOT6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GSM SPDT 2.5 GHz 50Ohm SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | AS193-73LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 2.5GHz | |
Isolation | 17dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.68120 | ¥192.03 |
100 | ¥6.54330 | ¥654.33 |
250 | ¥6.14360 | ¥1,535.90 |
500 | ¥5.40834 | ¥2,704.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.40826 | ¥16,224.78 |