TS3006ITD833T | |
---|---|
DigiKey Part Number | TS3006ITD833TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3006ITD833T |
Description | IC OSCILLATOR/TIMER 8TDFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 9kHz ~ 300kHz 8-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 9kHz ~ 300kHz | |
Voltage - Supply | 1.55V ~ 5.25V | |
Current - Supply | 2.7 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |