TS3005ITD1033 | |
---|---|
DigiKey Part Number | TS3005ITD1033-ND |
Manufacturer | |
Manufacturer Product Number | TS3005ITD1033 |
Description | IC OSCILLATOR/TIMER 10TDFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC Up to 586Hz 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | Up to 586Hz | |
Voltage - Supply | 1.55V ~ 5.25V | |
Current - Supply | 2.1 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |