SI7015-A20-FM | |
---|---|
DigiKey Part Number | 336-3132-5-ND |
Manufacturer | |
Manufacturer Product Number | SI7015-A20-FM |
Description | SENS HUMI/TEMP 3.6V I2C 4.5% QFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4.5% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±4.5% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.20000 | ¥114.20 |
10 | ¥90.43200 | ¥904.32 |
25 | ¥85.67160 | ¥2,141.79 |
100 | ¥73.77390 | ¥7,377.39 |