SI7005-B-GM1 | |
---|---|
DigiKey Part Number | 336-5515-ND |
Manufacturer | |
Manufacturer Product Number | SI7005-B-GM1 |
Description | SENS HUMID/TMP 3.3V I2C 3% 24QFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-LFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.38000 | ¥207.38 |
10 | ¥172.82600 | ¥1,728.26 |
25 | ¥153.07480 | ¥3,826.87 |
100 | ¥148.13570 | ¥14,813.57 |