EFP0104GM20-ER | |
---|---|
DigiKey Part Number | 336-EFP0104GM20-ERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFP0104GM20-ER |
Description | EFP0104 WIRED BUCK WITH LDO PMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 24nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.49263 | ¥16,231.58 |
5,000 | ¥6.25215 | ¥31,260.75 |
12,500 | ¥6.01168 | ¥75,146.00 |