EFM8BB10F8G-A-SOIC16R | ||
---|---|---|
DigiKey Part Number | 336-4742-2-ND - Tape & Reel (TR) 336-4742-1-ND - Cut Tape (CT) 336-4742-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EFM8BB10F8G-A-SOIC16R | |
Description | IC MCU 8BIT 8KB FLASH 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | EFM8BB10F8G-A-SOIC16R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28640 | ¥232.16 |
100 | ¥7.62810 | ¥762.81 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.30150 | ¥3,150.75 |
1,000 | ¥4.97486 | ¥4,974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.64321 | ¥11,608.02 |
5,000 | ¥4.41105 | ¥22,055.25 |
12,500 | ¥4.24522 | ¥53,065.25 |