CP2401DK | |
---|---|
DigiKey Part Number | 336-1862-ND |
Manufacturer | |
Manufacturer Product Number | CP2401DK |
Description | KIT EVAL I2C LCD DRIVER CP2401 |
Customer Reference | |
Detailed Description | CP2401 * Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Display | |
Function | * | |
Embedded | Yes | |
Utilized IC / Part | CP2401 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,233.45000 | ¥1,233.45 |