C8051F330DK | |
---|---|
DigiKey Part Number | 336-1264-ND |
Manufacturer | |
Manufacturer Product Number | C8051F330DK |
Description | C8051F33X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F33x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | C8051F33x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, USB Debug Adapter Programmer | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.41000 | ¥787.41 |