C8051F230-GQ | ||
---|---|---|
DigiKey Part Number | 336-1242-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F230-GQ | |
Description | IC MCU 8BIT 8KB FLASH 48TQFP | |
Customer Reference | ||
Detailed Description | 8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 48-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F230-GQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.55400 | ¥725.54 |
25 | ¥69.17840 | ¥1,729.46 |
80 | ¥60.06775 | ¥4,805.42 |
250 | ¥57.36856 | ¥14,342.14 |
500 | ¥52.30652 | ¥26,153.26 |
1,000 | ¥45.55728 | ¥45,557.28 |