BGM220PC22HNA2R | |
---|---|
DigiKey Part Number | 336-BGM220PC22HNA2RTR-ND - Tape & Reel (TR) 336-BGM220PC22HNA2RCT-ND - Cut Tape (CT) 336-BGM220PC22HNA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM220PC22HNA2R |
Description | RF TXRX MODULE BT CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -98.9dBm | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 512kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.3mA ~ 4.8mA | |
Current - Transmitting | 4.8mA ~ 10.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.94000 | ¥85.94 |
10 | ¥78.76300 | ¥787.63 |
25 | ¥71.59880 | ¥1,789.97 |
100 | ¥64.44070 | ¥6,444.07 |
250 | ¥59.07044 | ¥14,767.61 |
500 | ¥53.70036 | ¥26,850.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.33030 | ¥48,330.30 |