Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Requires Basic Unit | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,421.21000 | ¥5,421.21 |
10 | ¥5,324.39100 | ¥53,243.91 |