S-PUTTY2-985 | |
---|---|
DigiKey Part Number | 3153-S-PUTTY2-985-ND |
Manufacturer | |
Manufacturer Product Number | S-PUTTY2-985 |
Description | THERMAL PUTTY 985G, BLUE COLOR, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 985 gram Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 985 gram Container | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 6.00W/m-K | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,418.39000 | ¥4,418.39 |
10 | ¥4,123.80100 | ¥41,238.01 |