SHT35-DIS-B10KS | ||
---|---|---|
DigiKey Part Number | 1649-SHT35-DIS-B10KSTR-ND - Tape & Reel (TR) 1649-SHT35-DIS-B10KSCT-ND - Cut Tape (CT) 1649-SHT35-DIS-B10KSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT35-DIS-B10KS | |
Description | SENSOR HUMI/TEMP 5V I2C 1.5% SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHT35-DIS-B10KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.5% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.12000 | ¥87.12 |
10 | ¥69.70400 | ¥697.04 |
25 | ¥64.47280 | ¥1,611.82 |
100 | ¥55.76020 | ¥5,576.02 |
500 | ¥52.27490 | ¥26,137.45 |
1,000 | ¥48.78999 | ¥48,789.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥43.56250 | ¥435,625.00 |