SX1243IULTRT | |
---|---|
DigiKey Part Number | SX1243IULTRTTR-ND - Tape & Reel (TR) SX1243IULTRTCT-ND - Cut Tape (CT) SX1243IULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1243IULTRT |
Description | RF TX IC FHSS 310-450MHZ 8UFDFN |
Customer Reference | |
Detailed Description | RF Transmitter FHSS, FSK, OOK 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz 10dBm 100kbps PCB, Surface Mount Antenna 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1243IULTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Frequency | 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz | |
Applications | RKE, Security Systems | |
Modulation or Protocol | FHSS, FSK, OOK | |
Data Rate (Max) | 100kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 17.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.93200 | ¥139.32 |
25 | ¥12.43960 | ¥310.99 |
100 | ¥11.19420 | ¥1,119.42 |
250 | ¥9.95036 | ¥2,487.59 |
500 | ¥8.70658 | ¥4,353.29 |
1,000 | ¥7.21402 | ¥7,214.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.71650 | ¥20,149.50 |
6,000 | ¥6.46774 | ¥38,806.44 |