TC544C-CU | |
---|---|
DigiKey Part Number | 4106-TC544C-CU-ND |
Manufacturer | |
Manufacturer Product Number | TC544C-CU |
Description | 4 DIGIT TEMPERATURE CONTROLLERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller | |
Input Range | -199°C ~ 1750°C, -328°F ~ 3182°F | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.602" (15.30mm), 0.315" (8.00mm) | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Square - 46.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥464.48000 | ¥464.48 |
10 | ¥437.17900 | ¥4,371.79 |
25 | ¥423.51320 | ¥10,587.83 |
50 | ¥396.19000 | ¥19,809.50 |
100 | ¥374.33180 | ¥37,433.18 |