FL-TX4-DI04-PS-24V-CE-ROHS | ||
---|---|---|
DigiKey Part Number | 4106-FL-TX4-DI04-PS-24V-CE-ROHS-ND | |
Manufacturer | ||
Manufacturer Product Number | FL-TX4-DI04-PS-24V-CE-ROHS | |
Description | FLEXYS PANEL TX4 POWER SUPPLY C | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - White Characters, Backlight | |
Number of Characters Per Row | 16, 16, 16, 16 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.24000 | ¥428.24 |
10 | ¥422.26300 | ¥4,222.63 |
25 | ¥416.31800 | ¥10,407.95 |
50 | ¥356.84240 | ¥17,842.12 |
100 | ¥344.94820 | ¥34,494.82 |
250 | ¥333.05320 | ¥83,263.30 |