110061502 | |
---|---|
DigiKey Part Number | 1597-110061502-ND |
Manufacturer | |
Manufacturer Product Number | 110061502 |
Description | 4G ANTENNA KIT FOR RETERMINAL DM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 891.5MHz 4G Whip, Tilt RF Antenna 868MHz ~ 915MHz 2dBi IPEX, SMA Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 891.5MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | IPEX, SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.220" (158.00mm) | |
Applications | 4G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |